Tape Adhesive X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-50-5-5

DigiKey Part Number
1067-9772-50-5-5-ND
Manufacturer
Manufacturer Product Number
9772-50-5-5
Description
9772-50 ELECTRICALLY CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Adhesive X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
-
Packaging
Sheet
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10195,23900 Kč1 952,39 Kč
25176,03880 Kč4 400,97 Kč
50163,15860 Kč8 157,93 Kč
100151,55100 Kč15 155,10 Kč
250137,93924 Kč34 484,81 Kč
500128,81518 Kč64 407,59 Kč
1 000120,59046 Kč120 590,46 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč