
9772-50-48-10 | |
|---|---|
DigiKey Part Number | 1067-9772-50-48-10-ND |
Manufacturer | |
Manufacturer Product Number | 9772-50-48-10 |
Description | RF EMI SHIELDING TAPE 10MX1.89" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.890" (48.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 1.890" (48.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 089,23000 Kč | 3 089,23 Kč |
| 10 | 2 402,63300 Kč | 24 026,33 Kč |
| 25 | 2 188,78120 Kč | 54 719,53 Kč |
| 50 | 2 045,43200 Kč | 102 271,60 Kč |
| 100 | 1 916,21240 Kč | 191 621,24 Kč |
| Unit Price without VAT: | 3 089,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 737,96830 Kč |

