RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) X X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-50-216-11(5)

DigiKey Part Number
1067-9772-50-216-11(5)-ND
Manufacturer
Manufacturer Product Number
9772-50-216-11(5)
Description
RF EMI SHIELDING TAPE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) X X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
-
Width
-
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Copper Foil
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 012,07000 Kč7 012,07 Kč
105 500,46800 Kč55 004,68 Kč
255 029,66760 Kč125 741,69 Kč
Manufacturers Standard Package
Unit Price without VAT:7 012,07000 Kč
Unit Price with VAT:8 484,60470 Kč