
9772-50-12.5-10 | |
|---|---|
DigiKey Part Number | 1067-9772-50-12.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 9772-50-12.5-10 |
Description | RF EMI SHLDING TAPE 10M X 0.492" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.492" (12.50mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.492" (12.50mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,86000 Kč | 901,86 Kč |
| 10 | 693,10200 Kč | 6 931,02 Kč |
| 25 | 628,05840 Kč | 15 701,46 Kč |
| 50 | 584,45420 Kč | 29 222,71 Kč |
| 100 | 545,14380 Kč | 54 514,38 Kč |
| 250 | 499,06620 Kč | 124 766,55 Kč |
| Unit Price without VAT: | 901,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,25060 Kč |


