
9772-30-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-9772-30-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9772-30-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) X X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | - | |
Width | - | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 056,32000 Kč | 5 056,32 Kč |
| 10 | 3 952,51700 Kč | 39 525,17 Kč |
| 25 | 3 608,76680 Kč | 90 219,17 Kč |
| 50 | 3 378,33040 Kč | 168 916,52 Kč |
| Unit Price without VAT: | 5 056,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 118,14720 Kč |

