RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.492" (12.50mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-30-12.5-10

DigiKey Part Number
1067-9772-30-12.5-10-ND
Manufacturer
Manufacturer Product Number
9772-30-12.5-10
Description
RF EMI SHLDING TAPE 10M X 0.492"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.492" (12.50mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.492" (12.50mm)
Manufacturer
3M (TC)
Thickness - Overall
0.001" (0.03mm)
Series
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
12 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
71°F (21°C)
Length
393.701" (10.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1735,99000 Kč735,99 Kč
10564,51700 Kč5 645,17 Kč
25511,11000 Kč12 777,75 Kč
50475,31780 Kč23 765,89 Kč
100443,05010 Kč44 305,01 Kč
250405,22236 Kč101 305,59 Kč
500379,86624 Kč189 933,12 Kč
Manufacturers Standard Package
Unit Price without VAT:735,99000 Kč
Unit Price with VAT:890,54790 Kč