


9750-2-25 | |
|---|---|
DigiKey Part Number | 1067-9750-2-25-ND |
Manufacturer | |
Manufacturer Product Number | 9750-2-25 |
Description | TAPE ADHESIVE TRANSFER 2"X27YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 2.00" (50.80mm) X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 82' (25.0m) 27 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 743,24000 Kč | 4 743,24 Kč |
| 10 | 3 706,08400 Kč | 37 060,84 Kč |
| 25 | 3 524,25400 Kč | 88 106,35 Kč |
| Unit Price without VAT: | 4 743,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 739,32040 Kč |

