


9750-0.5-25 | |
|---|---|
DigiKey Part Number | 1067-9750-0.5-25-ND |
Manufacturer | |
Manufacturer Product Number | 9750-0.5-25 |
Description | TAPE ADHESIVE TRANSFER 1/2"X27YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 82' (25.0m) 27 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,11000 Kč | 1 395,11 Kč |
| 10 | 1 076,52500 Kč | 10 765,25 Kč |
| 25 | 977,29720 Kč | 24 432,43 Kč |
| 50 | 910,77140 Kč | 45 538,57 Kč |
| 100 | 850,80750 Kč | 85 080,75 Kč |
| 250 | 780,51664 Kč | 195 129,16 Kč |
| Unit Price without VAT: | 1 395,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,08310 Kč |

