RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 14.993' (4.57m) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 14.993' (4.57m) X
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9707-4-5

DigiKey Part Number
3M155911-ND
Manufacturer
Manufacturer Product Number
9707-4-5
Description
RF EMI SHIELDING TAPE 5YDS X 4"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 14.993' (4.57m) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
4.000" (101.60mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 85°C
Series
Adhesive
Pressure Sensitive Adhesive (PSA)
Packaging
Bulk
Material
Acrylic
Part Status
Obsolete
Shelf Life
24 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Length
14.993' (4.57m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TAPE ADHSV TRNSFR 4"X 10YDS
In-Stock: 0
Unit Price: 5 620,53000 Kč