


966-1-3(100) | |
|---|---|
DigiKey Part Number | 1067-966-1-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | 966-1-3(100) |
Description | TAPE ADHESIVE TRANSFER 1"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive 1.00" (25.40mm) X 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 3.00" (76.20mm) |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Shipment |
Adhesive Acrylic, 100 | Shelf Life 18 Months |
Backing, Carrier Densified Kraft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0061" (6.1 mils, 0.155mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,93000 Kč | 792,93 Kč |
| 10 | 608,77200 Kč | 6 087,72 Kč |
| 25 | 551,41120 Kč | 13 785,28 Kč |
| 50 | 512,95360 Kč | 25 647,68 Kč |
| 100 | 479,00910 Kč | 47 900,91 Kč |
| Unit Price without VAT: | 792,93000 Kč |
|---|---|
| Unit Price with VAT: | 959,44530 Kč |


