


9495MPCIR-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-9495MPCIR-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9495MPCIR-0.5(5) |
Description | TAPE DBL SIDED CLR 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Clear | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| 10 | 363,32800 Kč | 3 633,28 Kč |
| 25 | 328,40040 Kč | 8 210,01 Kč |
| 50 | 304,97920 Kč | 15 248,96 Kč |
| 100 | 283,86780 Kč | 28 386,78 Kč |
| 250 | 269,76132 Kč | 67 440,33 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |

