Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495MP-0.25-60

DigiKey Part Number
1067-9495MP-0.25-60-ND
Manufacturer
Manufacturer Product Number
9495MP-0.25-60
Description
TAPE DBL SIDED CLR 1/4"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
0.25" (6.35mm) 1/4"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,89000 Kč485,89 Kč
10371,43400 Kč3 714,34 Kč
25335,74960 Kč8 393,74 Kč
50311,82860 Kč15 591,43 Kč
100290,26380 Kč29 026,38 Kč
250276,45968 Kč69 114,92 Kč
Manufacturers Standard Package
Unit Price without VAT:485,89000 Kč
Unit Price with VAT:587,92690 Kč