
9495LE-4-60 | |
---|---|
DigiKey Part Number | 1067-9495LE-4-60-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-4-60 |
Description | TAPE DBL SIDED CLR 4"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 4.00" (101.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 427,56000 Kč | 7 427,56 Kč |
10 | 5 831,77500 Kč | 58 317,75 Kč |
25 | 5 334,72960 Kč | 133 368,24 Kč |
Unit Price without VAT: | 7 427,56000 Kč |
---|---|
Unit Price with VAT: | 8 987,34760 Kč |