


9495LE-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-9495LE-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-0.75-5 |
Description | TAPE DBL SIDED CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,68000 Kč | 289,68 Kč |
| 10 | 220,50500 Kč | 2 205,05 Kč |
| 25 | 198,92800 Kč | 4 973,20 Kč |
| 50 | 184,45440 Kč | 9 222,72 Kč |
| 100 | 171,40930 Kč | 17 140,93 Kč |
| 250 | 156,11928 Kč | 39 029,82 Kč |
| 500 | 154,83124 Kč | 77 415,62 Kč |
| Unit Price without VAT: | 289,68000 Kč |
|---|---|
| Unit Price with VAT: | 350,51280 Kč |


