


9490LESQ-12(12) | |
|---|---|
DigiKey Part Number | 1067-9490LESQ-12(12)-ND |
Manufacturer | |
Manufacturer Product Number | 9490LESQ-12(12) |
Description | TAPE DBL SIDED CLR 12"X12" 1=12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE; Acrylic, 300MP | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,83000 Kč | 2 230,83 Kč |
| 12 | 1 696,97083 Kč | 20 363,65 Kč |
| 36 | 1 517,25722 Kč | 54 621,26 Kč |
| 60 | 1 443,24500 Kč | 86 594,70 Kč |
| 108 | 1 364,80583 Kč | 147 399,03 Kč |
| Unit Price without VAT: | 2 230,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 699,30430 Kč |

