Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

9490LE-0.75-5

DigiKey Part Number
1067-9490LE-0.75-5-ND
Manufacturer
Manufacturer Product Number
9490LE-0.75-5
Description
TAPE DBL SIDED CLR 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10200,09000 Kč2 000,90 Kč
25180,44840 Kč4 511,21 Kč
50167,26580 Kč8 363,29 Kč
100155,38520 Kč15 538,52 Kč
250141,45764 Kč35 364,41 Kč
500138,83878 Kč69 419,39 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč