
9472LESQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-9472LESQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 9472LESQ-12(6) |
Description | TAPE ADHESIVE TRANSFER 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | - | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | - | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 235,30000 Kč | 4 235,30 Kč |
| 12 | 3 244,57583 Kč | 38 934,91 Kč |
| 30 | 3 107,13000 Kč | 93 213,90 Kč |
| Unit Price without VAT: | 4 235,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 124,71300 Kč |

