
9472LE-0.75-20 | |
|---|---|
DigiKey Part Number | 1067-9472LE-0.75-20-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-0.75-20 |
Description | TAPE ADHESIVE TRANSFER 3/4"X20YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | - | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | - | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,33000 Kč | 704,33 Kč |
| Unit Price without VAT: | 704,33000 Kč |
|---|---|
| Unit Price with VAT: | 852,23930 Kč |


