
8926-05SQ-12(3) | |
|---|---|
DigiKey Part Number | 1067-8926-05SQ-12(3)-ND |
Manufacturer | |
Manufacturer Product Number | 8926-05SQ-12(3) |
Description | THERM PAD 300.00MMX300.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 300.00mm Square Acrylic |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer 3M (TC) | Adhesive Acrylic |
Series | Color White |
Packaging Bulk | Thermal Conductivity 1.5W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Interface Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 300.00mm x 300.00mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,32000 Kč | 2 123,32 Kč |
| 12 | 1 614,29083 Kč | 19 371,49 Kč |
| 27 | 1 485,12630 Kč | 40 098,41 Kč |
| 51 | 1 439,54059 Kč | 73 416,57 Kč |
| Unit Price without VAT: | 2 123,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 569,21720 Kč |

