
8926-05-2-10 | |
|---|---|
DigiKey Part Number | 1067-8926-05-2-10-ND |
Manufacturer | |
Manufacturer Product Number | 8926-05-2-10 |
Description | THERM PAD 10M X 50.8MM W/ADH WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 10.00m x 50.80mm Rectangular Acrylic |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer 3M (TC) | Adhesive Acrylic |
Series | Color White |
Packaging Bulk | Thermal Conductivity 1.5W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Interface Pad, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 10.00m x 50.80mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 065,71000 Kč | 3 065,71 Kč |
| 10 | 2 384,68000 Kč | 23 846,80 Kč |
| 25 | 2 172,54560 Kč | 54 313,64 Kč |
| 50 | 2 168,13580 Kč | 108 406,79 Kč |
| Unit Price without VAT: | 3 065,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 709,50910 Kč |


