Image for 8815-9.52-9.52(25) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815-9.52-9.52(25)

DigiKey Part Number
1067-8815-9.52-9.52(25)-ND
Manufacturer
Manufacturer Product Number
8815-9.52-9.52(25)
Description
THERM PAD 9.52MMX9.52MM 1=25/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 9.52mm x 9.52mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
9.52mm x 9.52mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,81000 Kč559,81 Kč
Manufacturers Standard Package
Unit Price without VAT:559,81000 Kč
Unit Price with VAT:677,37010 Kč