Image for 8815-19.05-19.05(25) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815-19.05-19.05(25)

DigiKey Part Number
1067-8815-19.05-19.05(25)-ND
Manufacturer
Manufacturer Product Number
8815-19.05-19.05(25)
Description
THERM PAD 19.05MMX19.05MM 1=25PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 19.05mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic
Manufacturer
3M (TC)
Adhesive
Adhesive - Both Sides
Series
Backing, Carrier
Polyester
Packaging
Bulk
Color
White
Part Status
Active
Thermal Conductivity
0.6W/m-K
Type
Transfer Tape
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Manufacture
Outline
19.05mm x 19.05mm
Storage/Refrigeration Temperature
72°F (22°C)
Thickness
0.0148" (0.375mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,50000 Kč797,50 Kč
Manufacturers Standard Package
Unit Price without VAT:797,50000 Kč
Unit Price with VAT:964,97500 Kč