
8810-19.05-10.54(10) | |
|---|---|
DigiKey Part Number | 1067-8810-19.05-10.54(10)-ND |
Manufacturer | |
Manufacturer Product Number | 8810-19.05-10.54(10) |
Description | THERM PAD 19.05MMX10.54MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.05mm x 10.54mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Rectangular | |
Outline | 19.05mm x 10.54mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 30 | 17,23933 Kč | 517,18 Kč |
| 50 | 16,22720 Kč | 811,36 Kč |
| 100 | 14,97160 Kč | 1 497,16 Kč |
| 250 | 13,49920 Kč | 3 374,80 Kč |
| 500 | 12,51228 Kč | 6 256,14 Kč |
| 1 000 | 11,62239 Kč | 11 622,39 Kč |
| 5 000 | 10,35201 Kč | 51 760,05 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


