
8805-7-9(6) | |
|---|---|
DigiKey Part Number | 1067-8805-7-9(6)-ND |
Manufacturer | |
Manufacturer Product Number | 8805-7-9(6) |
Description | THERM PAD 228.6MMX177.8MM 6/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 177.80mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Rectangular | |
Outline | 228.60mm x 177.80mm | |
Thickness | 0.0049" (0.125mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,80000 Kč | 2 402,80 Kč |
| 12 | 2 133,43167 Kč | 25 601,18 Kč |
| Unit Price without VAT: | 2 402,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 907,38800 Kč |


