
7760AM-7-20 | |
|---|---|
DigiKey Part Number | 1067-7760AM-7-20-ND |
Manufacturer | |
Manufacturer Product Number | 7760AM-7-20 |
Description | TAPE PROTECTIVE TRAN 7"X20YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape R3500 Adhesive Transparent 7.00" (177.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | R3500 | |
Backing, Carrier | Polyester | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | - | |
Width | 7.00" (177.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Transparent | |
Usage | Bonding | |
Temperature Range | -20.2°F ~ 154.4°F (-29°C ~ 68°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,23000 Kč | 2 787,23 Kč |
| 10 | 2 165,81300 Kč | 21 658,13 Kč |
| 25 | 1 972,28400 Kč | 49 307,10 Kč |
| 50 | 1 842,55280 Kč | 92 127,64 Kč |
| 100 | 1 725,61800 Kč | 172 561,80 Kč |
| Unit Price without VAT: | 2 787,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 372,54830 Kč |

