
5962CIR-0.75(5) | |
|---|---|
DigiKey Part Number | 1067-5962CIR-0.75(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5962CIR-0.75(5) |
Description | TAPE DBL SIDED BLACK 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" dia X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" dia | |
Length | - | |
Color | Black | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,62000 Kč | 489,62 Kč |
| 10 | 374,18500 Kč | 3 741,85 Kč |
| Unit Price without VAT: | 489,62000 Kč |
|---|---|
| Unit Price with VAT: | 592,44020 Kč |



