


5915-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5915-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5915-0.75-5 |
Description | TAPE DBL SIDED BLACK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Box | Usage Bonding |
Part Status Active | Temperature Range -31°F ~ 194°F (-35°C ~ 90°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0160" (16.0 mils, 0.406mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,42000 Kč | 1 153,42 Kč |
| 10 | 888,57200 Kč | 8 885,72 Kč |
| 25 | 806,07960 Kč | 20 151,99 Kč |
| 50 | 750,77500 Kč | 37 538,75 Kč |
| 100 | 727,99020 Kč | 72 799,02 Kč |
| Unit Price without VAT: | 1 153,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,63820 Kč |


