



5909-2-72 | |
|---|---|
DigiKey Part Number | 1067-5909-2-72-ND |
Manufacturer | |
Manufacturer Product Number | 5909-2-72 |
Description | TAPE DBL SIDED BLACK 2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 216' (66.0m) 72 yds |
Series | Color Black |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0120" (12.0 mils, 0.305mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 874,27000 Kč | 10 874,27 Kč |
| 10 | 8 859,85400 Kč | 88 598,54 Kč |
| Unit Price without VAT: | 10 874,27000 Kč |
|---|---|
| Unit Price with VAT: | 13 157,86670 Kč |

