Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily
EYE on NPI - 3M VHB Adhesive Tapes

5908-2-5

DigiKey Part Number
3M156195-ND
Manufacturer
Manufacturer Product Number
5908-2-5
Description
TAPE DBL SIDED BLACK 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Black
Packaging
Bulk
Usage
General Purpose
Part Status
Active
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0100" (10.0 mils, 0.254mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 314,73000 Kč1 314,73 Kč
101 014,16100 Kč10 141,61 Kč
25920,54520 Kč23 013,63 Kč
50857,79080 Kč42 889,54 Kč
100843,40680 Kč84 340,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 314,73000 Kč
Unit Price with VAT:1 590,82330 Kč