



5908-1-5 | |
|---|---|
DigiKey Part Number | 3M155899-ND |
Manufacturer | |
Manufacturer Product Number | 5908-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0100" (10.0 mils, 0.254mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,54000 Kč | 739,54 Kč |
| 10 | 567,41600 Kč | 5 674,16 Kč |
| 25 | 513,79600 Kč | 12 844,90 Kč |
| 50 | 477,84960 Kč | 23 892,48 Kč |
| 100 | 445,44850 Kč | 44 544,85 Kč |
| 250 | 443,02256 Kč | 110 755,64 Kč |
| Unit Price without VAT: | 739,54000 Kč |
|---|---|
| Unit Price with VAT: | 894,84340 Kč |

