


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-3 | |
Type | Interface Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 46,63700 Kč | 466,37 Kč |
| 25 | 44,42320 Kč | 1 110,58 Kč |
| 50 | 42,81920 Kč | 2 140,96 Kč |
| 100 | 41,27370 Kč | 4 127,37 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




