Thermal Pad Gray 25.40mm x 25.40mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 25.40mm x 25.40mm Square Tacky - Both Sides
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05SQ-1(100)

DigiKey Part Number
1067-5590H-05SQ-1(100)-ND
Manufacturer
Manufacturer Product Number
5590H-05SQ-1(100)
Description
THERM PAD 25.4MMX25.4MM 1=100PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.40mm x 25.40mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Square
Outline
25.40mm x 25.40mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 534,74000 Kč1 534,74 Kč
101 357,96200 Kč13 579,62 Kč
251 326,57800 Kč33 164,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 534,74000 Kč
Unit Price with VAT:1 857,03540 Kč