


5590H-05CIR-2(100) | |
|---|---|
DigiKey Part Number | 1067-5590H-05CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05CIR-2(100) |
Description | THERM PAD 50.8MM DIA GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 50.80mm Dia Round Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Round | |
Outline | 50.80mm Dia | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 25 | 37,20000 Kč | 930,00 Kč |
| 50 | 35,85620 Kč | 1 792,81 Kč |
| 100 | 34,56060 Kč | 3 456,06 Kč |
| 300 | 32,60150 Kč | 9 780,45 Kč |
| 500 | 31,72756 Kč | 15 863,78 Kč |
| 1 000 | 30,86727 Kč | 30 867,27 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

