


5590H-05-240-1 | |
|---|---|
DigiKey Part Number | 1067-5590H-05-240-1-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05-240-1 |
Description | THERM PAD 1M X 240MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 1.00m x 240.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 1.00m x 240.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 939,64000 Kč | 3 939,64 Kč |
| 10 | 3 602,50100 Kč | 36 025,01 Kč |
| Unit Price without VAT: | 3 939,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 766,96440 Kč |


