


5590H-05-12.7-5 | |
|---|---|
DigiKey Part Number | 1067-5590H-05-12.7-5-ND |
Manufacturer | |
Manufacturer Product Number | 5590H-05-12.7-5 |
Description | THERM PAD 5M X 12.7MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00m x 12.70mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 5.00m x 12.70mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,10000 Kč | 1 479,10 Kč |
| 10 | 1 308,86800 Kč | 13 088,68 Kč |
| 25 | 1 246,55880 Kč | 31 163,97 Kč |
| 50 | 1 201,35440 Kč | 60 067,72 Kč |
| 100 | 1 157,74150 Kč | 115 774,15 Kč |
| Unit Price without VAT: | 1 479,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,71100 Kč |

