
5578H-05-240-12(8) | |
|---|---|
DigiKey Part Number | 3M162605-ND |
Manufacturer | |
Manufacturer Product Number | 5578H-05-240-12(8) |
Description | THERM PAD 304.8X239.78MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 304.80mm x 239.78mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 304.80mm x 239.78mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,31000 Kč | 873,31 Kč |
| 16 | 753,65750 Kč | 12 058,52 Kč |
| 32 | 729,85781 Kč | 23 355,45 Kč |
| Unit Price without VAT: | 873,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,70510 Kč |

