



5559CIR-5(100) | |
|---|---|
DigiKey Part Number | 1067-5559CIR-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5559CIR-5(100) |
Description | TAPE INDICATOR WHITE 0.20" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.20" (5.00mm) dia | |
Length | - | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,72000 Kč | 1 908,72 Kč |
| 10 | 1 477,71300 Kč | 14 777,13 Kč |
| 25 | 1 343,43520 Kč | 33 585,88 Kč |
| 50 | 1 278,16920 Kč | 63 908,46 Kč |
| Unit Price without VAT: | 1 908,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,55120 Kč |


