


5557SQ-5(100) | |
|---|---|
DigiKey Part Number | 1067-5557SQ-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557SQ-5(100) |
Description | TAPE INDICATOR WHITE 0.20"X0.20" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) X 0.20" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.20" (5.00mm) | |
Length | 0.20" (5.00mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,40000 Kč | 2 281,40 Kč |
| 10 | 1 769,21000 Kč | 17 692,10 Kč |
| 25 | 1 609,67680 Kč | 40 241,92 Kč |
| 50 | 1 502,74680 Kč | 75 137,34 Kč |
| 100 | 1 406,35260 Kč | 140 635,26 Kč |
| Unit Price without VAT: | 2 281,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,49400 Kč |


