

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.39" (10.00mm) | |
Length | 32.8' (10.0m) 10.9 yds | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |


