Thermal Pad Gray, White 5.00m x 24.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5550H-05-24-5

DigiKey Part Number
1067-5550H-05-24-5-ND
Manufacturer
Manufacturer Product Number
5550H-05-24-5
Description
THERM PAD 5M X 24MM GRY/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, White 5.00m x 24.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic Elastomer
Manufacturer
3M (TC)
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Bulk
Color
Gray, White
Part Status
Active
Thermal Conductivity
3.0W/m-K
Usage
Thermally Conductive
Shelf Life
12 Months
Type
Interface Pad, Roll
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
70°F (21°C)
Outline
5.00m x 24.00mm
Base Product Number
Thickness
0.0197" (0.500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,25000 Kč855,25 Kč
10756,87300 Kč7 568,73 Kč
25720,86960 Kč18 021,74 Kč
50713,98240 Kč35 699,12 Kč
Manufacturers Standard Package
Unit Price without VAT:855,25000 Kč
Unit Price with VAT:1 034,85250 Kč