
5550H-05-120-5 | |
|---|---|
DigiKey Part Number | 1067-5550H-05-120-5-ND |
Manufacturer | |
Manufacturer Product Number | 5550H-05-120-5 |
Description | THERM PAD 5M X 120MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 5.00m x 120.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic Elastomer |
Manufacturer 3M (TC) | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Polyethylene-Terephthalate (PET) |
Packaging Bulk | Color Gray, White |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Usage Thermally Conductive | Shelf Life 12 Months |
Type Interface Pad, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 5.00m x 120.00mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 401,89000 Kč | 3 401,89 Kč |
| 10 | 3 083,68200 Kč | 30 836,82 Kč |
| Unit Price without VAT: | 3 401,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 116,28690 Kč |

