
5491-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5491-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5491-0.5-5 |
Description | TAPE FILM GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Masking, Protection, Sealing | |
Temperature Range | -65°F ~ 450°F (-54°C ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 478,05000 Kč | 1 478,05 Kč |
| 10 | 1 141,38800 Kč | 11 413,88 Kč |
| 25 | 1 036,53680 Kč | 25 913,42 Kč |
| 50 | 966,23560 Kč | 48 311,78 Kč |
| 100 | 960,60600 Kč | 96 060,60 Kč |
| Unit Price without VAT: | 1 478,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 788,44050 Kč |


