


5490-0.5-36 | |
|---|---|
DigiKey Part Number | 1067-5490-0.5-36-ND |
Manufacturer | |
Manufacturer Product Number | 5490-0.5-36 |
Description | TAPE FILM GRAY 1/2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | Masking, Protection, Sealing | |
Temperature Range | -65°F ~ 500°F (-54°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 731,13000 Kč | 3 731,13 Kč |
| 10 | 2 907,99200 Kč | 29 079,92 Kč |
| 25 | 2 698,22640 Kč | 67 455,66 Kč |
| Unit Price without VAT: | 3 731,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 514,66730 Kč |


