Film Tape Silicone Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5419-0.5-36

DigiKey Part Number
1067-5419-0.5-36-ND
Manufacturer
Manufacturer Product Number
5419-0.5-36
Description
TAPE FILM GOLD 1/2"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 438,43000 Kč2 438,43 Kč
101 892,42800 Kč18 924,28 Kč
251 722,37240 Kč43 059,31 Kč
501 681,07000 Kč84 053,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 438,43000 Kč
Unit Price with VAT:2 950,50030 Kč
Alternate Length
TAPE FILM GOLD 1/2"X36YDS
In-Stock: 323
Unit Price: 1 536,63000 Kč
TAPE FILM GOLD 1/2"X5YDS
In-Stock: 10
Unit Price: 626,71000 Kč