Film Tape Silicone Thermosetting Adhesive Amber 2.00" (50.80mm) X 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Thermosetting Adhesive Amber 2.00" (50.80mm) X 2.00" (50.80mm)
3M Custom Die Cuts | Digi-Key Daily

5413SQ-2(15)

DigiKey Part Number
1067-5413SQ-2(15)-ND
Manufacturer
Manufacturer Product Number
5413SQ-2(15)
Description
TAPE FILM AMBER 2"X2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 2.00" (50.80mm) X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
2.00" (50.80mm)
Color
Amber
Usage
Chemical Resistance
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1800,65000 Kč800,65 Kč
15588,07000 Kč8 821,05 Kč
30546,15800 Kč16 384,74 Kč
60508,37550 Kč30 502,53 Kč
105483,80390 Kč50 799,41 Kč
Manufacturers Standard Package
Unit Price without VAT:800,65000 Kč
Unit Price with VAT:968,78650 Kč