


5413CIR-0.5(1000) | |
|---|---|
DigiKey Part Number | 3M155917-ND |
Manufacturer | |
Manufacturer Product Number | 5413CIR-0.5(1000) |
Description | TAPE FILM AMBER 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Category | Thickness 0.0027" (2.7 mils, 0.069mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" dia |
Series | Color Amber |
Packaging Box | Usage Chemical Resistance |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Film | Shelf Life 36 Months |
Adhesive Silicone Thermosetting | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyimide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,31000 Kč | 2 601,31 Kč |
| 10 | 2 020,27200 Kč | 20 202,72 Kč |
| 25 | 1 839,27160 Kč | 45 981,79 Kč |
| 50 | 1 806,87040 Kč | 90 343,52 Kč |
| Unit Price without VAT: | 2 601,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,58510 Kč |



