
5413-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5413-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5413-0.75-5 |
Description | TAPE FILM AMBER 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, High Temperature |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,88000 Kč | 977,88 Kč |
| 10 | 752,25300 Kč | 7 522,53 Kč |
| 25 | 681,93960 Kč | 17 048,49 Kč |
| 50 | 634,80320 Kč | 31 740,16 Kč |
| 100 | 605,28830 Kč | 60 528,83 Kč |
| Unit Price without VAT: | 977,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,23480 Kč |


