RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.890" (48.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113SFT-50-48-10

DigiKey Part Number
1067-5113SFT-50-48-10-ND
Manufacturer
Manufacturer Product Number
5113SFT-50-48-10
Description
RF EMI SHIELDING TAPE 10MX1.89"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.890" (48.00mm) X 393.701" (10.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.890" (48.00mm)
Manufacturer
3M (TC)
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
105°C
Packaging
Bulk
Adhesive
Conductive, Single Sided, Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyolefin
Type
Shielding Tape
Shelf Life
48 Months
Shape
Roll
Shelf Life Start
Date of Manufacture
Length
393.701" (10.00m)
Storage/Refrigeration Temperature
71°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 938,73000 Kč1 938,73 Kč
101 500,90800 Kč15 009,08 Kč
251 364,53360 Kč34 113,34 Kč
501 273,12400 Kč63 656,20 Kč
1001 190,72180 Kč119 072,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,73000 Kč
Unit Price with VAT:2 345,86330 Kč