
5113SFT-50-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-5113SFT-50-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5113SFT-50-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) X X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | - | |
Width | - | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 716,04000 Kč | 11 716,04 Kč |
| 10 | 9 241,68200 Kč | 92 416,82 Kč |
| Unit Price without VAT: | 11 716,04000 Kč |
|---|---|
| Unit Price with VAT: | 14 176,40840 Kč |

