
502FL-12-5 | |
|---|---|
DigiKey Part Number | 1067-502FL-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 502FL-12-5 |
Description | TAPE LAMINATING CLEAR 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Laminating | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 746,06000 Kč | 3 746,06 Kč |
| 10 | 2 919,67700 Kč | 29 196,77 Kč |
| 25 | 2 662,32000 Kč | 66 558,00 Kč |
| 50 | 2 489,80660 Kč | 124 490,33 Kč |
| Unit Price without VAT: | 3 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,73260 Kč |


